5TE5811 | Siemens
Light/phase detector, red/green, 12 VDC/24 VAC, IP20, 5TE5811
Order No.: 80P9781
EAN: 4001869568195
MPN:
5TE5811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1986 € *
Standard delivery time from the manufacturer is: On Request
Light Indicators 2x LED 12..60V red / green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light/phase detector | |
| Farbe der Beleuchtung | red/green | |
| Voltage | 12 VDC/24 VAC | |
| Degree of protection (IP) | IP20 | |
| Width | 17.6 mm | |
| Height | 89.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |