5TE5810 | Siemens

Light/phase detector, red, 12 VDC/24 VAC, IP20, 5TE5810

Order No.: 80P9780
EAN: 4001869568171
MPN:
5TE5810
5TE5810 Siemens Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1427 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1427 €

Light Indicator 1x LED 12..60V red

Technical specifications
Filter Property Value
Version light/phase detector
Farbe der Beleuchtung red
Voltage 12 VDC/24 VAC
Degree of protection (IP) IP20
Width 17.6 mm
Height 89.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes