5TD2866 | Siemens
Cover plate with light signal, red, 250 VAC, IP20, 5TD2866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.487 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system aluminum-metallic Light signal 250 V with glow lamp cover plate 55 x 55 mm with red window DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
- Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover plate with light signal | |
| Colour | aluminum metallic | |
| Farbe der Beleuchtung | red | |
| Voltage | 250 VAC | |
| Degree of protection (IP) | IP20 | |
| Width | 55 mm | |
| Height | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |