6GT2815-1BN10 | Siemens
Antenna cable, R-TNC socket (straight) to R-TNC socket (straight), 50 Ω, LMR 300, 10 m, 6GT2815-1BN10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.6993 € *
Standard delivery time from the manufacturer is: On Request
6GT28151BN10, Siemens
SIMATIC RF600 connecting cable for antenna L10- damping 2 DB- pre-assembled- IP65- PE, CMR/MPR, length 10 m. Coaxial cable for connecting a UHF antenna to a reader via RP-TNC connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | R-TNC socket (straight) | |
| Connection (2) | R-TNC socket (straight) | |
| Cable length | 10 m | |
| Impedance | 50 Ω | |
| Cable type | LMR 300 | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |