6GT2391-0AH30 | Siemens
Antenna cable, M8 plug (straight) to M8 plug (angled), 50 Ω, 2YCC11Y, 3 m, 6GT2391-0AH30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.7873 € *
Standard delivery time from the manufacturer is: On Request
6GT23910AH30, Siemens
SIMATIC RF200/RF300 Antenna connection cable PUR, UL 758, length 3 m trailing plug M8 straight/M8 angled to be connected between reader and antenna. Plug-in cable for connecting a short-range HF antenna to a reader via M8 connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 plug (straight) | |
| Connection (2) | M8 plug (angled) | |
| Cable length | 3 m | |
| Impedance | 50 Ω | |
| Cable type | 2YCC11Y | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |