6ES7531-7KF00-0AB0 | Siemens

Input module for SIMATIC S7-1500, Inputs: 8, (W x H x D) 35 x 147 x 129 mm, 6ES7531-7KF00-0AB0

Order No.: 70P4999
EAN: 4025515079514
MPN:
6ES7531-7KF00-0AB0
6ES75317KF000AB0
Series: SIMATIC S7-1500
6ES7531-7KF00-0AB0 Siemens Analog Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
746.8202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
746.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
746.8202 €

6ES75317KF000AB0, Siemens

SIMATIC S7-1500 analog input module AI 8xU/I/RTD/TC ST, 16 bit resolution, accuracy 0.3%, 8 channels in groups of 8- 4 channels for RTD measurement, common mode voltage 10 V- Diagnostics- Hardware interrupts- Delivery including infeed element, shield bracket and shield terminal: Front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Technical specifications
Filter Property Value
Version input module
Suitable for SIMATIC S7-1500
Number of analogue inputs 8
Assembly DIN rail
Width 35 mm
Height 147 mm
Depth 129 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes