6ES7431-7QH00-0AB0 | Siemens
Input module for SIMATIC S7-400, Inputs: 16, (W x H x D) 25 x 290 x 210 mm, 6ES7431-7QH00-0AB0
Order No.: 70P4890
EAN: 4025515129004
MPN:
6ES7431-7QH00-0AB0
6ES74317QH000AB0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,174.8294 € *
Standard delivery time from the manufacturer is: On Request
6ES74317QH000AB0, Siemens
SIMATIC S7-400, analog input SM 431, isolated 16 AI- resolution 16 bit, U/I/Resistor/Thermocouple/Pt100 , alarm, diagnostics .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | SIMATIC S7-400 | |
| Number of analogue inputs | 16 | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |