6ES7431-7KF10-0AB0 | Siemens
Input module for SIMATIC S7-400, Inputs: 8, (W x H x D) 25 x 290 x 210 mm, 6ES7431-7KF10-0AB0
Order No.: 70P4889
EAN: 4019169026864
MPN:
6ES7431-7KF10-0AB0
6ES74317KF100AB0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,960.3703 € *
Standard delivery time from the manufacturer is: On Request
6ES74317KF100AB0, Siemens
SIMATIC S7-400, analog input SM 431, 8 AI,resolution 16 bit, resistor/PT100/NI100 isolated, diagnostics alarm, 20 ms conversion time .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | SIMATIC S7-400 | |
| Number of analogue inputs | 8 | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |