6ES7238-5XA32-0XB0 | Siemens

SIMATIC S7-1200 SM 1238, AI energy meter 480 V AC

Order No.: 70P4809
EAN: 4034106030575
MPN:
6ES7238-5XA32-0XB0
6ES72385XA320XB0
Series: SIMATIC S7-1200
6ES7238-5XA32-0XB0 Siemens Analog Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
423.0688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
423.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
423.0688 €

6ES72385XA320XB0, Siemens

SIMATIC S7-1200, Analog input, SM 1238 Energy Meter 480 V AC, power measurement module for data acquisition in 1- and 3-phase supply systems (TN, TT) up to 480 V AC- Current range: 1 A, 5A- acquisition of voltage, current, phase angles, power, energy values, frequencies- Channel diagnostics SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options The SM 1238 Energy Meter 480VAC expansion module is designed for recording energy data in an S7-1200 station. It registers more than 200 different electrical and other measured values. These are processed directly in the CPU and can be visualized using a Basic Panel. This enables users to acquire transparency about the energy requirements of individual components of their production system.

Technical specifications
Filter Property Value
Version energy measurement module
Suitable for SIMATIC S7-1200
Assembly DIN rail
Width 45 mm
Height 100 mm
Depth 75 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes