6ES7648-3AG00-0XA0 | Siemens

SIMATIC IPC Adapter 1x DP to VGA

Order No.: 70P5106
EAN: 4047622259290
MPN:
6ES7648-3AG00-0XA0
6ES76483AG000XA0
Series: SIMATIC IPC
6ES7648-3AG00-0XA0 Siemens Adapters
Image may differ
Unit Price (€ / pc.)
108.4328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
108.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.4328 €

6ES76483AG000XA0, Siemens

SIMATIC IPC accessories, DisplayPort to VGA adapter (1x DP-VGA adapter).

Technical specifications
Filter Property Value
Width 36 mm
Length 178 mm
Height 11.9 mm
Connection (2) VGA
Connection (1) DisplayPort
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No