3SU1100-1BA20-3CA0 | Siemens

Mushroom pushbutton, mushroom pushbutton, unlit, latching, 1 Form B (N/C), waistband round, red, mounting Ø 22.3 mm, 3SU1100-1BA20-3CA0

Order No.: 27H1144
EAN: 4011209957534
MPN:
3SU1100-1BA20-3CA0
3SU11001BA203CA0
3SU1100-1BA20-3CA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.7452 €
Mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, latching, pull-to-unlatch mechanism, with holder, 1 NC, Spring-type terminal Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version mushroom pushbutton
Contact function latching
Latching switching function 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Type of mounting front panel mounting
Connection spring connection
Installation diameter 22.3 mm
Installation height 27.5 mm
Installation depth 49.7 mm
Contact material silver alloy
Protection class IP20/IP66/IP67/IP69K
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes