3SU1062-2FF60-0AA0 | Siemens
Toggle switch, illuminable, latching, waistband round, white, front ring gray, 90°, trigger position 0 + 1, mounting Ø 30.5 mm, 3SU1062-2FF60-0AA0
Order No.: 80P8332
EAN: 4047621070018
MPN:
3SU1062-2FF60-0AA0
3SU10622FF600AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0768 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch, illuminable, 30 mm, round, metal, matte, white, knob, short, front ring for flush installation, 2 switch positions O-I, latching, actuating angle 90°, 13:30h/16:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Installation height | 22.1 mm | |
| Installation depth | 32.1 mm | |
| Rotation angle | 90° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |