3SU1062-2EL40-0AA0 | Siemens

Toggle switch, illuminable, latching, waistband round, green, front ring gray, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 30.5 mm, 3SU1062-2EL40-0AA0

Order No.: 80P8326
EAN: 4011209968400
MPN:
3SU1062-2EL40-0AA0
3SU10622EL400AA0
3SU1062-2EL40-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.0768 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.0768 €
Selector switch, illuminable, 30 mm, round, metal, matte, green, selector switch, long, front ring for flush installation, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour gray
Installation diameter 30.5 mm
Installation height 22.1 mm
Installation depth 32.1 mm
Rotation angle 2 x 45°
Trigger position key 1 + 0 + 2
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes