3SU1061-0JD70-0AA0 | Siemens
Light attachment, illuminable, waistband round, clear, mounting Ø 30.5 mm, 3SU1061-0JD70-0AA0
Order No.: 81P6850
EAN: 4011209967427
MPN:
3SU1061-0JD70-0AA0
3SU10610JD700AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2577 € *
Standard delivery time from the manufacturer is: 1 Week
Indicator lights, 3SU1061-0JD70-0AA0, SIEMENS
Indicator lights, 30 mm, round, metal, matte, clear, front ring for flush installation, Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | clear | |
| Installation diameter | 30.5 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |