3SU1061-0JD30-0AA0 | Siemens

Light attachment, illuminable, groping, waistband round, yellow, mounting Ø 30.5 mm, 3SU1061-0JD30-0AA0

Order No.: 81P6847
EAN: 4011209967397
MPN:
3SU1061-0JD30-0AA0
3SU10610JD300AA0
3SU1061-0JD30-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.2577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.2577 €

Indicator lights, 3SU1061-0JD30-0AA0, SIEMENS

Indicator lights, 30 mm, round, metal, matte, yellow, front ring for flush installation, Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology.

Technical specifications
Filter Property Value
Product type light attachment
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour yellow
Installation diameter 30.5 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes