3SU1051-3BB42-0AA0 | Siemens
Double pushbutton, illuminable, groping, waistband oval, green/red, mounting Ø 22.3 mm, 3SU1051-3BB42-0AA0
Order No.: 81P6818
EAN: 4011209962897
MPN:
3SU1051-3BB42-0AA0
3SU10513BB420AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6461 € *
Standard delivery time from the manufacturer is: 1 Week
Illuminated pushbutton, 3SU1051-3BB42-0AA0, SIEMENS
Illuminated twin pushbutton, 22 mm, round, metal, shiny, green, red, pushbuttons, flat and raised Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | oval | |
| can be illuminated | Yes | |
| Actuator colour | green/red | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |