3SU1051-1ED20-0AA0 | Siemens
Mushroom pushbutton, illuminable, groping, waistband round, red, mounting Ø 22.3 mm, 3SU1051-1ED20-0AA0
Order No.: 27H1137
EAN: 4011209968783
MPN:
3SU1051-1ED20-0AA0
3SU10511ED200AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0264 € *
Standard delivery time from the manufacturer is: On Request
Illuminated mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, 3 switch positions, after pushing in Retraction to center position, after pulling out the button Retraction to center position Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Installation diameter | 22.3 mm | |
| Installation height | 32 mm | |
| Installation depth | 24.6 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |