3SU1051-1AA50-0AA0 | Siemens

Mushroom pushbutton, illuminable, latching, waistband round, blue, mounting Ø 22.3 mm, 3SU1051-1AA50-0AA0

Order No.: 27H1110
EAN: 4011209967786
MPN:
3SU1051-1AA50-0AA0
3SU10511AA500AA0
3SU1051-1AA50-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8555 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.8555 €
Illuminated mushroom pushbutton, 22 mm, round, metal, shiny, blue, 30 mm, latching, Pull-to-unlatch mechanism Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Installation diameter 22.3 mm
Installation height 27.5 mm
Installation depth 24.4 mm
Protection class IP66/IP67/IP69K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes