3SU1050-7BE88-0AA0 | Siemens
Joystick, 4 switching positions, unlit, latching, waistband round, black, front ring silver, mounting Ø 22.3 mm, 3SU1050-7BE88-0AA0
Order No.: 80P8226
EAN: 4011209954601
MPN:
3SU1050-7BE88-0AA0
3SU10507BE880AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.5340 € *
Standard delivery time from the manufacturer is: 1 Week
Coordinate switch, 22 mm, round, metal shiny, black, 4 switch positions, latching, with mechanical interlocking Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | joystick | |
| Version | 4 switching positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22.3 mm | |
| Installation height | 75.6 mm | |
| Installation depth | 25.5 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |