3SU1050-3EC10-0AA0 | Siemens
Toggle switch, unlit, groping/latching, waistband round, black, front ring silver, mounting Ø 22.3 mm, 3SU1050-3EC10-0AA0
Order No.: 80P8118
EAN: 4011209973831
MPN:
3SU1050-3EC10-0AA0
3SU10503EC100AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0507 € *
Standard delivery time from the manufacturer is: On Request
Toggle switch, 22 mm, round, metal shiny, black, 2 switch positions O I, momentary contact type, connection from top Toggle switches SIRIUS ACT for switching and controlling electrical loads with two switching functions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping/latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22.3 mm | |
| Installation height | 22.3 mm | |
| Installation depth | 26.3 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |