3SU1050-3AB66-0AL0 | Siemens
Double pushbutton, unlit, waistband oval, white, mounting Ø 22.3 mm, 3SU1050-3AB66-0AL0
Order No.: 81P6786
EAN: 4011209972896
MPN:
3SU1050-3AB66-0AL0
3SU10503AB660AL0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1467 € *
Standard delivery time from the manufacturer is: 1 Week
Twin pushbutton, 3SU1050-3AB66-0AL0, SIEMENS
Twin pushbutton, 22 mm, round, metal, shiny, white: -, white: +, pushbuttons, flat Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Collar shape of the front frame | oval | |
| can be illuminated | No | |
| Actuator colour | white | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |