3SU1050-1HB30-0AA0 | Siemens
Mushroom pushbutton, unlit, latching, waistband round, yellow, mounting Ø 22.3 mm, 3SU1050-1HB30-0AA0
Order No.: 27H1092
EAN: 4011209963535
MPN:
3SU1050-1HB30-0AA0
3SU10501HB300AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7726 € *
Standard delivery time from the manufacturer is: On Request
Mushroom pushbutton, 22 mm, round, metal, shiny, yellow, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Installation diameter | 22.3 mm | |
| Installation height | 45.3 mm | |
| Installation depth | 26.3 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |