3SU1050-1CD10-0AA0 | Siemens
Mushroom pushbutton, unlit, groping, waistband round, black, mounting Ø 22.3 mm, 3SU1050-1CD10-0AA0
Order No.: 27H1080
EAN: 4011209967625
MPN:
3SU1050-1CD10-0AA0
3SU10501CD100AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5164 € *
Standard delivery time from the manufacturer is: On Request
Mushroom pushbutton, 22 mm, round, metal, shiny, black, 60 mm, momentary contact type Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Installation diameter | 22.3 mm | |
| Installation height | 27.5 mm | |
| Installation depth | 24.4 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |