3SU1002-2BC50-0AA0 | Siemens

Toggle switch, illuminable, groping, waistband round, blue, front ring black, 45°, trigger position 0 + 1, mounting Ø 22.3 mm, 3SU1002-2BC50-0AA0

Order No.: 80P8080
EAN: 4011209956131
MPN:
3SU1002-2BC50-0AA0
3SU10022BC500AA0
3SU1002-2BC50-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.8865 €
Selector switch, illuminable, 22 mm, round, plastic, blue, selector switch, short, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Front ring colour black
Installation diameter 22.3 mm
Installation height 28.8 mm
Installation depth 25.4 mm
Rotation angle 45°
Trigger position key 0 + 1
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes