3SU1001-6AA20-0AA0 | Siemens

Light attachment, illuminable, waistband round, red, mounting Ø 22.3 mm, 3SU1001-6AA20-0AA0

Order No.: 80P9842
EAN: 4011209946361
MPN:
3SU1001-6AA20-0AA0
3SU10016AA200AA0
3SU1001-6AA20-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
5 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator lights, 22 mm, round, plastic, red, lens, smooth Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Filter Property Value
Product type light attachment
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Installation diameter 22.3 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes