3SU1001-0AB10-0AA0 | Siemens
Light attachment, illuminable, groping, waistband round, black, mounting Ø 22.3 mm, 3SU1001-0AB10-0AA0
Order No.: 81P6714
EAN: 4011209955448
MPN:
3SU1001-0AB10-0AA0
3SU10010AB100AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1499 € *
Standard delivery time from the manufacturer is: 1 Week
Pushbutton, 3SU1001-0AB10-0AA0, SIEMENS
Pushbutton, with illuminated pushbutton design for replacing the Pushbutton, 22 mm, round, plastic, black, Pushbutton, flat, momentary contact type Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |