3SU1000-5BF21-0AA0 | Siemens
Key switch, unlit, latching, waistband round, 90°, trigger position 1, mounting Ø 22.3 mm, 3SU1000-5BF21-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4432 € *
Standard delivery time from the manufacturer is: 1 Week
Key-operated switch Siemens, 22 mm, round, plastic, lock number SSG10, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal I Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 90° | |
| Trigger position key | 1 | |
| Protection class | IP20/IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |