3SU1000-4WS10-0AA0 | Siemens
ID key switch, latching, waistband round, 3 x 45°, trigger position 0 + 1 + 2 + 3, mounting Ø 22.3 mm, 3SU1000-4WS10-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6971 € *
Standard delivery time from the manufacturer is: 1 Week
ID key-operated switch, 22 mm, round, plastic, black, RFID, 4 switch positions O-I-II-III, operating angle 3x45°, without ID key, Key removal in O+I+II+III ID key-operated switches SIRIUS ACT providing higher access security with up to 4 authorization levels using coded ID keys for authentication.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ID key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 3 x 45° | |
| Trigger position key | 0 + 1 + 2 + 3 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |