3SU1000-4HF11-0AA0 | Siemens
Key switch, O.M.R, unlit, latching, waistband round, black, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 3SU1000-4HF11-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2771 € *
Standard delivery time from the manufacturer is: On Request
Key-operated switch O.M.R, 22 mm, round, plastic, lock number 73034, black, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O+I Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | O.M.R | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 90° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP20/IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |