3SU1000-2AS60-0AA0 | Siemens
Toggle switch, unlit, latching, waistband round, white, front ring black, 4 x 90°, trigger position 1 + 2 + 3 + 4, mounting Ø 22.3 mm, 3SU1000-2AS60-0AA0
Order No.: 80P7964
EAN: 4011209954342
MPN:
3SU1000-2AS60-0AA0
3SU10002AS600AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5025 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch, 22 mm, round, plastic, white, Rotary knob, 4 switch positions I-II-III-IV, latching, Actuating angle 4x90°, 3h/6h/9h/12h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | black | |
| Installation diameter | 22.3 mm | |
| Installation height | 28.8 mm | |
| Installation depth | 29.4 mm | |
| Rotation angle | 4 x 90° | |
| Trigger position key | 1 + 2 + 3 + 4 | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |