3SU1000-1CD40-0AA0 | Siemens
Mushroom pushbutton, unlit, groping, waistband round, green, mounting Ø 22.3 mm, 3SU1000-1CD40-0AA0
Order No.: 27H1024
EAN: 4011209956353
MPN:
3SU1000-1CD40-0AA0
3SU10001CD400AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: On Request
Mushroom pushbutton, 22 mm, round, plastic, green, 60 mm, momentary contact type Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Installation diameter | 22.3 mm | |
| Installation height | 27.5 mm | |
| Installation depth | 24.4 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |