3SB2202-4LB01 | Siemens
Key switch, CES, unlit, latching, waistband round, 62°, trigger position 0 + 1, mounting Ø 16 mm, 3SB2202-4LB01
Order No.: 80P7222
EAN: 4011209028104
MPN:
3SB2202-4LB01
3SB22024LB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0632 € *
Standard delivery time from the manufacturer is: 1 Week
Key-operated switch, 16 mm, round, plastic, CES, 2 switch positions O-I, latching, actuating angle 62 degree, Key removal O+I Key-operated switches SIRIUS 3SB2 for meeting higher demands for access security.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | CES | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 16 mm | |
| Rotation angle | 62° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |