3SB2001-0LF01 | Siemens

Pushbutton, illuminable, waistband round, blue, mounting Ø 16 mm, 3SB2001-0LF01

Order No.: 81P6600
EAN: 4011209027916
MPN:
3SB2001-0LF01
3SB20010LF01
3SB2001-0LF01 Siemens Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9591 €

Illuminated pushbutton, 3SB2001-0LF01, SIEMENS

Illuminated pushbutton, 16 mm, round, plastic, blue, pushbutton, raised Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Product type pushbutton
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Installation diameter 16 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes