3SB2001-0AD01 | Siemens
Pushbutton, illuminable, groping, waistband round, yellow, mounting Ø 16 mm, 3SB2001-0AD01
Order No.: 81P6594
EAN: 4011209027862
MPN:
3SB2001-0AD01
3SB20010AD01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: 2 Weeks
Illuminated pushbutton, 3SB2001-0AD01, SIEMENS
Illuminated pushbutton, 16 mm, round, plastic, yellow, pushbutton, flat Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |