3SB2000-4MA01 | Siemens
Key switch, CES, unlit, groping, waistband round, 50°, trigger position 0, mounting Ø 16 mm, 3SB2000-4MA01
Order No.: 80P7212
EAN: 4011209027831
MPN:
3SB2000-4MA01
3SB20004MA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.8415 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.84 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8415 €
3 pcs.
66.0807 €
5 pcs.
63.5460 €
*incl. VAT plus shipping costs
Subject to prior sale
Key-operated switch, 16 mm, round, plastic, CES, SB2, 2 switch positions O I, momentary contact type, reset from right, actuating angle 50 degree, key removal O, possible special locks: SB3, SB4, SB5 Key-operated switches SIRIUS 3SB2 for meeting higher demands for access security.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | CES | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 16 mm | |
| Rotation angle | 50° | |
| Trigger position key | 0 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |