3SB2000-2EE01 | Siemens
Toggle switch, unlit, groping, waistband round, green, front ring black, 2 x 50°, trigger position 1 + 0 + 2, mounting Ø 16 mm, 3SB2000-2EE01
Order No.: 80P7203
EAN: 4011209027794
MPN:
3SB2000-2EE01
3SB20002EE01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1808 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, 16 mm, round, plastic, green, 3 switch positions I O II, momentary contact type, Retraction from left and right, Actuating angle 2 x 50 degree Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | black | |
| Type of mounting | front panel mounting | |
| Installation diameter | 16 mm | |
| Installation height | 17 mm | |
| Installation depth | 50 mm | |
| Rotation angle | 2 x 50° | |
| Trigger position key | 1 + 0 + 2 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |