3SB2000-2BB01 | Siemens
Toggle switch, unlit, groping, waistband round, black, front ring black, 50°, trigger position 0 + 1, mounting Ø 16 mm, 3SB2000-2BB01
Order No.: 80P7194
EAN: 4011209027695
MPN:
3SB2000-2BB01
3SB20002BB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.539 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, 16 mm, round, plastic, black, 2 switch positions O I, momentary contact type, retraction from right, actuating angle 50 degree Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Type of mounting | front panel mounting | |
| Installation diameter | 16 mm | |
| Installation height | 17 mm | |
| Installation depth | 50 mm | |
| Rotation angle | 50° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |