3SB2000-0LC01 | Siemens
Pushbutton, unlit, groping, waistband round, red, mounting Ø 16 mm, 3SB2000-0LC01
Order No.: 81P6588
EAN: 4011209027602
MPN:
3SB2000-0LC01
3SB20000LC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pushbutton, 3SB2000-0LC01, SIEMENS
Pushbutton, 16 mm, round, plastic, red, pushbutton, raised Pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |