5TG9875-8AM | Siemens
Buzzer, 60 Hz, 80 dB, 230 V, silver, 5TG9875-8AM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: On Request
DELTA m-system Buzzer 230 V 50/60 Hz, 80 dB (A) Adjustable loudness level aluminum-metallic DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Frequency | 60 Hz | |
| Sound pressure level | 80 db | |
| Voltage | 230 V | |
| Height | 44 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |