6EP4438-7FB00-3DX0 | Siemens
Selectivity module, 8 channels, 24 VDC, 60 A, for power supply, 6EP4438-7FB00-3DX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.2381 € *
Standard delivery time from the manufacturer is: On Request
6EP44387FB003DX0, Siemens
SITOP SEL1200 selectivity module 8-channel switching characteristic, input: DC 24 V/60 A, output: DC 24 V/8 x 10 A, threshold value adjustable 2-10 A with monitoring interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | selectivity module | |
| Version | 8 channels, 24 VDC, 60 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |