6EP4297-8HB10-0XY0 | Siemens
Buffer module, electrolytic capacitors, 300 ms/40 A, for PSU8600, 6EP4297-8HB10-0XY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.308 € *
Standard delivery time from the manufacturer is: On Request
6EP42978HB100XY0, Siemens
SITOP BUF8600 300ms buffer module for PSU8600, buffer capacity 300 ms/40 A with electrolytic capacitors, maintenance-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | buffer module | |
| Version | electrolytic capacitors, 300 ms/40 A | |
| Suitable for | PSU8600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |