6EP4197-8AB00-0XY0 | Siemens
UPS module, 48 VDC, for power supply, 6EP4197-8AB00-0XY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
447.4043 € *
Standard delivery time from the manufacturer is: On Request
6EP41978AB000XY0, Siemens
SITOP UPS8600 UPS module for PSU8600 nominal voltage: DC 48 V buffer power: 960 W charging power: 120 W .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS module | |
| Version | 48 VDC | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |