6EP1961-2BA11 | Siemens
Selectivity module, 4 channels, 24 VDC, 12 A, for power supply, 6EP1961-2BA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.9063 € *
Standard delivery time from the manufacturer is: On Request
6EP19612BA11, Siemens
SITOP PSE200U 3 A selective module 4-channel, input: DC 24 V/12 A, output: DC 24 V/4x 3 A, threshold value adjustable 0.5-3 A with sum signaling contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | selectivity module | |
| Version | 4 channels, 24 VDC, 12 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |