5TG9874-1TW | Siemens
Junction box, Cat 3, titan white, for modular plug RJ11 (6/4), 5TG9874-1TW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 1 Week
Connection socket, 5TG9874-1TW, Siemens
DELTA m-system Modular jack socket CAT3 RJ11 6/4 with shutter titanium white DELTA m-system. m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Version | 1-fold | |
| Suitable for | modular plug RJ11 (6/4) | |
| Category | Cat 3 | |
| Colour | titan white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |