3RK1922-2BA00 | Siemens
Backplane bus module for ET 200pro motor starter, 3RK1922-2BA00
Order No.: 27H8209
EAN: 4011209645295
MPN:
3RK1922-2BA00
3RK19222BA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4551 € *
Standard delivery time from the manufacturer is: On Request
Backplane bus module 110 mm for ET 200PRO motor starter Maintenance switch modules and ASm disconnection module 400 V ET 200pro motor starters - compact and smart.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | backplane bus module | |
| Version | 110 mm | |
| Suitable for | ET 200pro motor starter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |