3RK1908-1AA00-0BP0 | Siemens
Control module for ET 200SP motor starter, 3RK1908-1AA00-0BP0
Order No.: 27H8205
EAN: 4047621012209
MPN:
3RK1908-1AA00-0BP0
3RK19081AA000BP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.2258 € *
Standard delivery time from the manufacturer is: On Request
3DI/LC module (connection terminals) for ET 200SP motor starter 3DI/LC control module SIMATIC ET 200SP for expanding the motor starter with three inputs for local motor starter functions such as manual local control, implementation of fast inputs, or end position disconnection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control module | |
| Version | 3DI/LC | |
| Suitable for | ET 200SP motor starter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |