3RK1908-0AP00-0KP0 | Siemens
Base unit for ET 200SP motor starter, 500 V (AC), 32 A, 3RK1908-0AP00-0KP0
Order No.: 27H8204
EAN: 4047621067759
MPN:
3RK1908-0AP00-0KP0
3RK19080AP000KP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.145 € *
Standard delivery time from the manufacturer is: On Request
Base unit (BU30-MS10) With F-DI infeed For ET 200SP motor starter Without infeed Incl. infeed bus cover BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base unit | |
| Version | with F-DI feed | |
| Rated voltage (AC) | 500 V | |
| Rated current | 32 A | |
| Suitable for | ET 200SP motor starter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |