3RK1908-0AP00-0BP0 | Siemens
Base unit for ET 200SP motor starter with feed 24V, 500 V (AC), 32 A, 3RK1908-0AP00-0BP0
Order No.: 27H8194
EAN: 4047621021324
MPN:
3RK1908-0AP00-0BP0
3RK19080AP000BP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.0356 € *
Standard delivery time from the manufacturer is: On Request
Base unit (BU30-MS3) For ET 200SP motor starter With infeed 24 V BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base unit | |
| Version | BU30-MS3 | |
| Rated voltage (AC) | 500 V | |
| Rated current | 32 A | |
| Suitable for | ET 200SP motor starter with feed 24V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |