3RK1908-0AP00-0AH0 | Siemens
Base unit for ET 200SP Motor starter in ET 200SP HA system with feed 24 V and 500 V, 3RK1908-0AP00-0AH0
Order No.: 27H8191
EAN: 4047621072548
MPN:
3RK1908-0AP00-0AH0
3RK19080AP000AH0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.4444 € *
Standard delivery time from the manufacturer is: On Request
Base unit for ET 200SP motor starter for use in the ET 200SP HA system with infeed 24 V and 500 V including infeed bus cover BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base unit | |
| Suitable for | ET 200SP Motor starter in ET 200SP HA system with feed 24 V and 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |