3RK1335-0AS01-0AA0 | Siemens
Communication module PROFINET I/O for motor starter, 24 V (DC), 3RK1335-0AS01-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
438.6697 € *
Standard delivery time from the manufacturer is: On Request
SIRIUS motor starter M200D communication module PROFINET I/O removable Bus connection 2 x M12 with loop-through Power connection 24 V 2 x 7/8 with loop-through via technology module 3RK1395* can be used as Motor starter M200D with communication Communication module SIRIUS M200D for connecting the M200D motor starters to the higher-level control system via PROFINET.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | communication module | |
| Version | PROFINET I/O | |
| Rated voltage (DC) | 24 V | |
| Suitable for | motor starter | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |